STEVAL-IFP033V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IFP033V1

DigiKey Part Number
497-17559-ND
Manufacturer
Manufacturer Product Number
STEVAL-IFP033V1
Description
EVAL BOARD FOR ISO8200BQ
Customer Reference
Detailed Description
ISO8200BQ - High Side Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
High Side Driver (Internal FET)
Embedded
No
Utilized IC / Part
ISO8200BQ
Primary Attributes
8-Channel (Octal)
Secondary Attributes
Parallel Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥537.10000¥537.10
Manufacturers Standard Package