
STEVAL-AETKT1V2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-AETKT1V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-AETKT1V2 |
Description | EVAL BRD TSC2010 TSC2011 TSC2012 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TSC2010, TSC2011, TSC2012 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 36mA | |
Current - Supply (Main IC) | 1.6mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | TSC2010, TSC2011, TSC2012 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.44000 | ¥320.44 |



