TSC2011IYDT | ||
---|---|---|
DigiKey Part Number | 497-TSC2011IYDTTR-ND - Tape & Reel (TR) 497-TSC2011IYDTCT-ND - Cut Tape (CT) 497-TSC2011IYDTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSC2011IYDT | |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TSC2011IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 750 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.83800 | ¥278.38 |
25 | ¥26.31280 | ¥657.82 |
100 | ¥22.80560 | ¥2,280.56 |
250 | ¥21.63588 | ¥5,408.97 |
500 | ¥19.41380 | ¥9,706.90 |
1,000 | ¥16.37313 | ¥16,373.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.77702 | ¥36,942.55 |
5,000 | ¥14.22148 | ¥71,107.40 |