TSV911IYLT | |
---|---|
DigiKey Part Number | 497-10469-2-ND - Tape & Reel (TR) 497-10469-1-ND - Cut Tape (CT) 497-10469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911IYLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.96500 | ¥89.65 |
25 | ¥8.51200 | ¥212.80 |
100 | ¥6.99150 | ¥699.15 |
250 | ¥6.53572 | ¥1,633.93 |
500 | ¥5.77564 | ¥2,887.82 |
1,000 | ¥4.55976 | ¥4,559.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.25578 | ¥12,767.34 |
6,000 | ¥4.04298 | ¥24,257.88 |
15,000 | ¥3.89099 | ¥58,364.85 |