STD1802T4 | ||
---|---|---|
DigiKey Part Number | 497-15633-2-ND - Tape & Reel (TR) 497-15633-1-ND - Cut Tape (CT) 497-15633-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STD1802T4 | |
Description | TRANS NPN 60V 3A DPAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 150MHz 15 W Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | STD1802T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 15 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.48800 | ¥54.88 |
100 | ¥3.80070 | ¥380.07 |
500 | ¥3.17536 | ¥1,587.68 |
1,000 | ¥2.70244 | ¥2,702.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40686 | ¥6,017.15 |
5,000 | ¥2.28019 | ¥11,400.95 |
12,500 | ¥2.11129 | ¥26,391.12 |
25,000 | ¥2.09038 | ¥52,259.50 |