XC6706C251PR-G | ||
---|---|---|
DigiKey Part Number | 893-XC6706C251PR-GTR-ND - Tape & Reel (TR) 893-XC6706C251PR-GCT-ND - Cut Tape (CT) 893-XC6706C251PR-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6706C251PR-G | |
Description | 20V INPUT VOLTAGE, 200MA, LOW SU | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 8.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.27040 | ¥131.76 |
100 | ¥4.30010 | ¥430.01 |
250 | ¥3.99436 | ¥998.59 |
500 | ¥3.39950 | ¥1,699.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.71959 | ¥2,719.59 |
2,000 | ¥2.46461 | ¥4,929.22 |
5,000 | ¥2.29466 | ¥11,473.30 |
10,000 | ¥2.20967 | ¥22,096.70 |
25,000 | ¥2.12468 | ¥53,117.00 |