MCP1804T-2502I/MB | ||
---|---|---|
DigiKey Part Number | MCP1804T-2502I/MBTR-ND - Tape & Reel (TR) MCP1804T-2502I/MBCT-ND - Cut Tape (CT) MCP1804T-2502I/MBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1804T-2502I/MB | |
Description | IC REG LINEAR 2.5V 100MA SOT89-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1804T-2502I/MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
25 | ¥6.40320 | ¥160.08 |
100 | ¥5.91070 | ¥591.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.91073 | ¥5,910.73 |