SN74HC166PWR | ||
---|---|---|
DigiKey Part Number | 296-31797-2-ND - Tape & Reel (TR) 296-31797-1-ND - Cut Tape (CT) 296-31797-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC166PWR | |
Description | IC SHIFT REGISTER 8BIT 16-TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC166PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥2.12870 | ¥212.87 |
250 | ¥1.97648 | ¥494.12 |
500 | ¥1.67240 | ¥836.20 |
1,000 | ¥1.29223 | ¥1,292.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17825 | ¥2,356.50 |
6,000 | ¥1.10223 | ¥6,613.38 |
10,000 | ¥1.02622 | ¥10,262.20 |
50,000 | ¥0.95020 | ¥47,510.00 |