74HC166PW,118 | |
---|---|
DigiKey Part Number | 1727-74HC166PW,118TR-ND - Tape & Reel (TR) 1727-74HC166PW,118CT-ND - Cut Tape (CT) 1727-74HC166PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC166PW,118 |
Description | IC 8BIT SHIFT REGISTER 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.40000 | ¥44.00 |
25 | ¥4.13440 | ¥103.36 |
100 | ¥3.37490 | ¥337.49 |
250 | ¥3.13500 | ¥783.75 |
500 | ¥2.66820 | ¥1,334.10 |
1,000 | ¥2.13451 | ¥2,134.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67714 | ¥4,192.85 |
5,000 | ¥1.56895 | ¥7,844.75 |
12,500 | ¥1.46074 | ¥18,259.25 |
25,000 | ¥1.38500 | ¥34,625.00 |