TLV9162IDGKR | |
---|---|
DigiKey Part Number | 296-TLV9162IDGKRTR-ND - Tape & Reel (TR) 296-TLV9162IDGKRCT-ND - Cut Tape (CT) 296-TLV9162IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDGKR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.23500 | ¥142.35 |
25 | ¥13.43040 | ¥335.76 |
100 | ¥11.44380 | ¥1,144.38 |
250 | ¥10.74572 | ¥2,686.43 |
500 | ¥9.40250 | ¥4,701.25 |
1,000 | ¥7.79067 | ¥7,790.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.25335 | ¥18,133.38 |
5,000 | ¥6.98471 | ¥34,923.55 |