MJD3055RLG | ||
---|---|---|
DigiKey Part Number | 488-MJD3055RLGTR-ND - Tape & Reel (TR) 488-MJD3055RLGCT-ND - Cut Tape (CT) 488-MJD3055RLGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJD3055RLG | |
Description | TRANS NPN 60V 10A DPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
100 | ¥3.85840 | ¥385.84 |
500 | ¥3.22364 | ¥1,611.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.74347 | ¥4,938.25 |
3,600 | ¥2.44340 | ¥8,796.24 |
5,400 | ¥2.31481 | ¥12,499.97 |
9,000 | ¥2.14333 | ¥19,289.97 |