
ST3232ECDR | |
|---|---|
DigiKey Part Number | 497-6537-2-ND - Tape & Reel (TR) 497-6537-1-ND - Cut Tape (CT) 497-6537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232ECDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.12800 | $11.28 |
| 25 | $1.02400 | $25.60 |
| 100 | $0.90970 | $90.97 |
| 250 | $0.85520 | $213.80 |
| 500 | $0.82234 | $411.17 |
| 1,000 | $0.79529 | $795.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76673 | $1,916.83 |
| 5,000 | $0.74952 | $3,747.60 |
| 7,500 | $0.74090 | $5,556.75 |
| 12,500 | $0.73135 | $9,141.88 |









