
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STM6315RBW13F | |
---|---|
DigiKey Part Number | 497-5126-2-ND - Tape & Reel (TR) 497-5126-1-ND - Cut Tape (CT) 497-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RBW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RBW13F Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
In-Stock: 2,679
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.26000 | ¥9.26 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.06360 | ¥151.59 |
100 | ¥5.35470 | ¥535.47 |
250 | ¥5.01644 | ¥1,254.11 |
500 | ¥4.81252 | ¥2,406.26 |
1,000 | ¥4.64465 | ¥4,644.65 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.43721 | ¥13,311.63 |
6,000 | ¥4.33570 | ¥26,014.20 |
9,000 | ¥4.28489 | ¥38,564.01 |
15,000 | ¥4.22858 | ¥63,428.70 |
You May Also Be Interested InSee All
6 Items