


ADM6315-26D3ARTZR7 | |
|---|---|
DigiKey Part Number | ADM6315-26D3ARTZR7TR-ND - Tape & Reel (TR) ADM6315-26D3ARTZR7CT-ND - Cut Tape (CT) ADM6315-26D3ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-26D3ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-26D3ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US26D1+T | Analog Devices Inc./Maxim Integrated | 9,545 | MAX6315US26D1+TCT-ND | ¥45.07000 | Similar |
| MIC6315-26D3UY-TR | Microchip Technology | 8,537 | 576-2886-1-ND | ¥4.47000 | Similar |
| MIC6315-26D4UY-TR | Microchip Technology | 3,108 | MIC6315-26D4UY-CT-ND | ¥4.47000 | Similar |
| STM6315RAW13F | STMicroelectronics | 9,987 | 497-6122-1-ND | ¥10.01000 | Similar |
| TPV821R-4LTR | 3PEAK | 2,094 | 5503-TPV821R-4LTRCT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥21.74200 | ¥217.42 |
| 25 | ¥19.94400 | ¥498.60 |
| 100 | ¥17.96900 | ¥1,796.90 |
| 250 | ¥17.02760 | ¥4,256.90 |
| 500 | ¥16.82862 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.41555 | ¥46,246.65 |

