
MIC6315-26D3UY-TR | |
|---|---|
DigiKey Part Number | 576-2886-2-ND - Tape & Reel (TR) 576-2886-1-ND - Cut Tape (CT) 576-2886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-26D3UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-26D3UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 25 | ¥3.72160 | ¥93.04 |
| 100 | ¥3.39070 | ¥339.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39073 | ¥10,172.19 |


