ST1S41PHR | |
---|---|
DigiKey Part Number | 497-13857-2-ND - Tape & Reel (TR) 497-13857-1-ND - Cut Tape (CT) 497-13857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S41PHR |
Description | IC REG BUCK ADJ 4A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S41PHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.39400 | ¥153.94 |
25 | ¥14.52480 | ¥363.12 |
100 | ¥12.37560 | ¥1,237.56 |
250 | ¥11.62024 | ¥2,905.06 |
500 | ¥10.16776 | ¥5,083.88 |
1,000 | ¥8.42481 | ¥8,424.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.84375 | ¥19,609.38 |
5,000 | ¥7.55325 | ¥37,766.25 |