AOZ6605PI-1 | ||
---|---|---|
DigiKey Part Number | 785-1853-2-ND - Tape & Reel (TR) 785-1853-1-ND - Cut Tape (CT) 785-1853-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ6605PI-1 | |
Description | IC REG BUCK ADJUSTABLE 5A 8SO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
EDA/CAD Models | AOZ6605PI-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.03720 | ¥125.93 |
100 | ¥4.11120 | ¥411.12 |
250 | ¥3.81900 | ¥954.75 |
500 | ¥3.25024 | ¥1,625.12 |
1,000 | ¥2.60023 | ¥2,600.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35644 | ¥7,069.32 |
6,000 | ¥2.19392 | ¥13,163.52 |
15,000 | ¥2.11266 | ¥31,689.90 |
30,000 | ¥2.03140 | ¥60,942.00 |