ST1L08SPUR | ||
---|---|---|
DigiKey Part Number | 497-15098-2-ND - Tape & Reel (TR) 497-15098-1-ND - Cut Tape (CT) 497-15098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST1L08SPUR | |
Description | IC REG LINEAR POS ADJ 800MA 8DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ST1L08SPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 80dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.07480 | ¥151.87 |
100 | ¥4.95680 | ¥495.68 |
250 | ¥4.60412 | ¥1,151.03 |
500 | ¥3.91848 | ¥1,959.24 |
1,000 | ¥3.13482 | ¥3,134.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84093 | ¥7,102.33 |
5,000 | ¥2.64502 | ¥13,225.10 |
12,500 | ¥2.54705 | ¥31,838.12 |
25,000 | ¥2.44908 | ¥61,227.00 |