LTM8080IY#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTM8080IY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8080IY#PBF | |
Description | ULTRALOW NOISE UMODULE REGULATOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 8V 1A 3.5V - 40V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8080IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.76000 | ¥225.76 |
10 | ¥200.64500 | ¥2,006.45 |
25 | ¥187.18640 | ¥4,679.66 |
80 | ¥175.48813 | ¥14,039.05 |
260 | ¥163.78912 | ¥42,585.17 |
520 | ¥149.75002 | ¥77,870.01 |