
APG1005SEC/E-T | |
|---|---|
DigiKey Part Number | 754-1812-2-ND - Tape & Reel (TR) 754-1812-1-ND - Cut Tape (CT) 754-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005SEC/E-T |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005SEC/E-T Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12UTT86J | Rohm Semiconductor | 1,248 | 846-1173-1-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.19250 | ¥119.25 |
| 500 | ¥0.96494 | ¥482.47 |
| 1,000 | ¥0.88960 | ¥889.60 |
| 2,000 | ¥0.82543 | ¥1,650.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.77083 | ¥3,083.32 |
| 8,000 | ¥0.72444 | ¥5,795.52 |
| 12,000 | ¥0.70063 | ¥8,407.56 |
| 20,000 | ¥0.67373 | ¥13,474.60 |
| 28,000 | ¥0.65772 | ¥18,416.16 |
| 40,000 | ¥0.64210 | ¥25,684.00 |









