
SN65HVD78DGKR | |
|---|---|
DigiKey Part Number | 296-35071-2-ND - Tape & Reel (TR) 296-35071-1-ND - Cut Tape (CT) 296-35071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DGKR Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.47000 | ¥224.70 |
| 25 | ¥20.61880 | ¥515.47 |
| 100 | ¥18.58680 | ¥1,858.68 |
| 250 | ¥17.61840 | ¥4,404.60 |
| 500 | ¥17.43612 | ¥8,718.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.04644 | ¥40,116.10 |
| 5,000 | ¥15.74068 | ¥78,703.40 |











