TPS61178RNWR | ||
---|---|---|
DigiKey Part Number | 296-50115-2-ND - Tape & Reel (TR) 296-50115-1-ND - Cut Tape (CT) 296-50115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61178RNWR | |
Description | IC REG BOOST ADJ 10A 13VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61178RNWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37300 | ¥343.73 |
25 | ¥32.49920 | ¥812.48 |
100 | ¥28.16540 | ¥2,816.54 |
250 | ¥26.72076 | ¥6,680.19 |
500 | ¥23.97654 | ¥11,988.27 |
1,000 | ¥20.22118 | ¥20,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07410 | ¥30,222.30 |
6,000 | ¥9.70099 | ¥58,205.94 |