
OPA196IDBVT | |
|---|---|
DigiKey Part Number | 296-47098-2-ND - Tape & Reel (TR) 296-47098-1-ND - Cut Tape (CT) 296-47098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 7V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.25500 | ¥112.55 |
| 25 | ¥10.24160 | ¥256.04 |
| 100 | ¥9.12350 | ¥912.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.59056 | ¥2,147.64 |
| 500 | ¥8.26916 | ¥4,134.58 |
| 750 | ¥8.10835 | ¥6,081.26 |
| 1,250 | ¥7.93000 | ¥9,912.50 |
| 1,750 | ¥7.82583 | ¥13,695.20 |
| 2,500 | ¥7.72560 | ¥19,314.00 |










