M74HC4060RM13TR | ||
---|---|---|
DigiKey Part Number | 497-1852-2-ND - Tape & Reel (TR) 497-1852-1-ND - Cut Tape (CT) 497-1852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M74HC4060RM13TR | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | M74HC4060RM13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 65 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.11400 | ¥51.14 |
25 | ¥4.80000 | ¥120.00 |
100 | ¥3.91780 | ¥391.78 |
250 | ¥3.63924 | ¥909.81 |
500 | ¥3.09730 | ¥1,548.65 |
1,000 | ¥2.47781 | ¥2,477.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.24550 | ¥5,613.75 |
5,000 | ¥2.09064 | ¥10,453.20 |
12,500 | ¥2.01321 | ¥25,165.12 |
25,000 | ¥1.93578 | ¥48,394.50 |