TC32L5I32K7680 | ||
---|---|---|
DigiKey Part Number | CTX1178TR-ND - Tape & Reel (TR) CTX1178CT-ND - Cut Tape (CT) CTX1178DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC32L5I32K7680 | |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.44400 | ¥114.44 |
50 | ¥11.18120 | ¥559.06 |
100 | ¥9.58360 | ¥958.36 |
500 | ¥9.31744 | ¥4,658.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.85331 | ¥7,853.31 |
3,000 | ¥7.45398 | ¥22,361.94 |
5,000 | ¥7.18776 | ¥35,938.80 |
10,000 | ¥6.92155 | ¥69,215.50 |