M74HC365RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,794
Unit Price: ¥4.02000
Datasheet

Similar


Texas Instruments
In Stock: 491
Unit Price: ¥8.73000
Datasheet

Similar


Texas Instruments
In Stock: 989
Unit Price: ¥6.50000
Datasheet

Similar


Texas Instruments
In Stock: 2,015
Unit Price: ¥5.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: ¥8.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,424
Unit Price: ¥8.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40
Unit Price: ¥8.73000
Datasheet

Parametric Equivalent


onsemi
In Stock: 92
Unit Price: ¥5.05000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC365RM13TR

DigiKey Part Number
497-1822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC365RM13TR
Description
IC BUFFER NON-INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC365RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes