
SN74HC365DR | |
|---|---|
DigiKey Part Number | 296-39204-2-ND - Tape & Reel (TR) 296-39204-1-ND - Cut Tape (CT) 296-39204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC365DR |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC365DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC365D-Q100,118 | Nexperia USA Inc. | 1,943 | 1727-74HC365D-Q100,118CT-ND | ¥6.12000 | Similar |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.29800 | ¥82.45 |
| 100 | ¥2.87800 | ¥287.80 |
| 250 | ¥2.67816 | ¥669.54 |
| 500 | ¥2.55774 | ¥1,278.87 |
| 1,000 | ¥2.50531 | ¥2,505.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54834 | ¥6,370.85 |
| 5,000 | ¥2.48005 | ¥12,400.25 |
| 7,500 | ¥2.44585 | ¥18,343.88 |
| 12,500 | ¥2.40795 | ¥30,099.38 |
| 17,500 | ¥2.38579 | ¥41,751.33 |
| 25,000 | ¥2.36450 | ¥59,112.50 |

