
SN74HC365D | |
|---|---|
DigiKey Part Number | 296-8303-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC365D |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC365D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC365DR | Texas Instruments | 2,277 | 296-39204-1-ND | ¥5.21000 | Direct |
| 74HC365D,653 | Nexperia USA Inc. | 0 | 1727-7936-1-ND | ¥3.89000 | Upgrade |
| 74HC365D-Q100,118 | Nexperia USA Inc. | 1,943 | 1727-74HC365D-Q100,118CT-ND | ¥6.12000 | Similar |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.46600 | ¥44.66 |
| 40 | ¥3.82075 | ¥152.83 |
| 120 | ¥3.46308 | ¥415.57 |
| 280 | ¥3.25336 | ¥910.94 |
| 520 | ¥3.12860 | ¥1,626.87 |









