


ISOM5-275-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-275-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM5-275-B-L2 |
Description | TVS DEV GDT/MOV 730V DISC 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 730V Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 730V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Supplier Device Package | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.00000 | ¥21.00 |
| 10 | ¥13.20600 | ¥132.06 |
| 25 | ¥11.17360 | ¥279.34 |
| 100 | ¥8.86980 | ¥886.98 |
| 300 | ¥7.54313 | ¥2,262.94 |
| 600 | ¥6.87882 | ¥4,127.29 |
| 1,200 | ¥6.32248 | ¥7,586.98 |
| 2,700 | ¥5.78522 | ¥15,620.09 |
| 5,100 | ¥5.68525 | ¥28,994.77 |












