CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7762FQDBQRQ1

DigiKey Part Number
296-ISO7762FQDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO7762FQDBQRQ1CT-ND - Cut Tape (CT)
296-ISO7762FQDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7762FQDBQRQ1
Description
DGTL ISOLTR 3KV 6CH CAN 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7762FQDBQRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Series
Pulse Width Distortion (Max)
4.9ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
CAN
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7762QDBQRQ1Texas Instruments163296-ISO7762QDBQRQ1CT-ND¥5.23000Parametric Equivalent
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
10¥25.11600¥251.16
25¥23.08320¥577.08
100¥20.84620¥2,084.62
250¥19.77952¥4,944.88
500¥19.66290¥9,831.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.95534¥39,888.35
5,000¥15.65100¥78,255.00
Manufacturers Standard Package