
L6385ED | |
|---|---|
DigiKey Part Number | 497-14771-5-ND |
Manufacturer | |
Manufacturer Product Number | L6385ED |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6385ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.5V, 3.6V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.18000 | ¥23.18 |
| 10 | ¥17.28100 | ¥172.81 |
| 25 | ¥15.80920 | ¥395.23 |
| 100 | ¥14.18710 | ¥1,418.71 |
| 300 | ¥13.28260 | ¥3,984.78 |
| 500 | ¥12.94806 | ¥6,474.03 |
| 1,000 | ¥12.56464 | ¥12,564.64 |
| 2,500 | ¥12.15976 | ¥30,399.40 |
| 5,000 | ¥11.91575 | ¥59,578.75 |




