8-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5987TR

DigiKey Part Number
497-L5987TR-ND - Tape & Reel (TR)
497-L5987CT-ND - Cut Tape (CT)
497-L5987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5987TR
Description
IC REG BUCK ADJ 3A 8VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L5987TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
250kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.99000¥21.99
10¥16.39100¥163.91
25¥14.98440¥374.61
100¥13.43520¥1,343.52
250¥12.69656¥3,174.14
500¥12.25120¥6,125.60
1,000¥11.88480¥11,884.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥11.33516¥45,340.64
Manufacturers Standard Package