EVAL5987
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL5987

DigiKey Part Number
497-8369-ND
Manufacturer
Manufacturer Product Number
EVAL5987
Description
EVAL BOARD FOR L5987
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
L5987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
3A
Voltage - Input
2.9V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L5987
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.36000¥115.36
Manufacturers Standard Package