EVAL5987A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL5987A

DigiKey Part Number
497-8370-ND
Manufacturer
Manufacturer Product Number
EVAL5987A
Description
EVAL BOARD FOR L5987
Customer Reference
Detailed Description
L5987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
3A
Voltage - Input
2.9V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L5987
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.50000¥108.50
Manufacturers Standard Package