


L5987A | |
|---|---|
DigiKey Part Number | 497-L5987A-ND |
Manufacturer | |
Manufacturer Product Number | L5987A |
Description | IC REG BUCK ADJ 3A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.47000 | ¥21.47 |
| 10 | ¥15.96300 | ¥159.63 |
| 25 | ¥14.58760 | ¥364.69 |
| 100 | ¥13.07420 | ¥1,307.42 |
| 300 | ¥12.22980 | ¥3,668.94 |
| 500 | ¥11.91756 | ¥5,958.78 |
| 1,000 | ¥11.55938 | ¥11,559.38 |




