HCF4040M013TR | ||
---|---|---|
DigiKey Part Number | 497-1124-2-ND - Tape & Reel (TR) 497-1124-1-ND - Cut Tape (CT) 497-1124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCF4040M013TR | |
Description | IC BINARY COUNTER 12-BIT 16SO | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HCF4040M013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |