CD4040BNSR | ||
---|---|---|
DigiKey Part Number | 296-13770-2-ND - Tape & Reel (TR) 296-13770-1-ND - Cut Tape (CT) 296-13770-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4040BNSR | |
Description | IC BINARY COUNTER 12-BIT 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4040BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62840 | ¥90.71 |
100 | ¥2.90200 | ¥290.20 |
250 | ¥2.69464 | ¥673.66 |
500 | ¥2.28022 | ¥1,140.11 |
1,000 | ¥1.76189 | ¥1,761.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60649 | ¥3,212.98 |
6,000 | ¥1.50283 | ¥9,016.98 |
10,000 | ¥1.39919 | ¥13,991.90 |
50,000 | ¥1.29554 | ¥64,777.00 |