
CD4040BM | |
|---|---|
DigiKey Part Number | 296-32882-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4040BM |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BM Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4040BM96 | Texas Instruments | 2,965 | 296-25944-1-ND | ¥0.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥6.63625 | ¥265.45 |
| 80 | ¥6.24913 | ¥499.93 |
| 120 | ¥6.05508 | ¥726.61 |
| 200 | ¥5.83950 | ¥1,167.90 |
| 280 | ¥5.71382 | ¥1,599.87 |
| 400 | ¥5.59285 | ¥2,237.14 |







