HEF4040BT,653 | |
---|---|
DigiKey Part Number | 1727-6406-2-ND - Tape & Reel (TR) 1727-6406-1-ND - Cut Tape (CT) 1727-6406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4040BT,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4040BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥3.78960 | ¥94.74 |
100 | ¥3.03030 | ¥303.03 |
250 | ¥2.81400 | ¥703.50 |
500 | ¥2.38120 | ¥1,190.60 |
1,000 | ¥1.84000 | ¥1,840.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67764 | ¥4,194.10 |
5,000 | ¥1.56942 | ¥7,847.10 |
12,500 | ¥1.46117 | ¥18,264.62 |
25,000 | ¥1.38541 | ¥34,635.25 |