
ESDZX168B-1BF4 | |
|---|---|
DigiKey Part Number | 497-ESDZX168B-1BF4TR-ND - Tape & Reel (TR) 497-ESDZX168B-1BF4CT-ND - Cut Tape (CT) 497-ESDZX168B-1BF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZX168B-1BF4 |
Description | TVS DIODE 16VWM 24VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.1pF @ 5GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.52920 | ¥52.92 |
| 500 | ¥0.42952 | ¥214.76 |
| 1,000 | ¥0.30597 | ¥305.97 |
| 2,000 | ¥0.28530 | ¥570.60 |
| 5,000 | ¥0.24808 | ¥1,240.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 17,000 | ¥0.19020 | ¥3,233.40 |
| 34,000 | ¥0.18639 | ¥6,337.26 |
| 51,000 | ¥0.16507 | ¥8,418.57 |
| 85,000 | ¥0.15006 | ¥12,755.10 |











