Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP0505BAJTG | |
|---|---|
DigiKey Part Number | F3160TR-ND - Tape & Reel (TR) F3160CT-ND - Cut Tape (CT) F3160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0505BAJTG |
Description | TVS DIODE 5.5VWM 8.5VC SC706 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP0505BAJTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.55600 | ¥45.56 |
| 100 | ¥4.10990 | ¥410.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.35431 | ¥10,062.93 |
















