
PESD5V0L5UV,115 | |
|---|---|
DigiKey Part Number | 1727-4187-2-ND - Tape & Reel (TR) 1727-4187-1-ND - Cut Tape (CT) 1727-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UV,115 |
Description | TVS DIODE 5VWM 12VC SOT666 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L5UV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58000 | ¥25.80 |
| 50 | ¥1.86400 | ¥93.20 |
| 100 | ¥1.63070 | ¥163.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.87818 | ¥3,512.72 |
| 8,000 | ¥0.79850 | ¥6,388.00 |











