PESD5V0L4UW,115 | |
---|---|
DigiKey Part Number | 1727-5323-2-ND - Tape & Reel (TR) 1727-5323-1-ND - Cut Tape (CT) 1727-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L4UW,115 |
Description | TVS DIODE 5VWM 13VC SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L4UW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.98270 | ¥98.27 |
500 | ¥0.80194 | ¥400.97 |
1,000 | ¥0.59505 | ¥595.05 |
2,000 | ¥0.50060 | ¥1,001.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50060 | ¥2,002.40 |
8,000 | ¥0.47862 | ¥3,828.96 |
12,000 | ¥0.41394 | ¥4,967.28 |
28,000 | ¥0.40617 | ¥11,372.76 |
100,000 | ¥0.33632 | ¥33,632.00 |
200,000 | ¥0.33115 | ¥66,230.00 |