SOT-665 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,238 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.50057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6.46V | 13V | 2.5A (8/20µs) | 30W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOT-665 | SOT-665 | ||
3,981 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.78116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V (Max) | 5.5V | - | - | - | No | - | 2.9pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-665 | SOT-665 | ||
43,965 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.57277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.32V | 12V | 3A (8/20µs) | 30W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOT-665 | SOT-665 | ||
56,860 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 30W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-665 | SOT-665 | |||
3,302 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.67380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6.4V | 13V | 1.5A (8/20µs) | 16W | No | General Purpose | 12pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOT-665 | SOT-665 | ||
7,946 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.70646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 6.2V | - | - | - | 15W | No | General Purpose | 105pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
3,389 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.70646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.6V | - | - | - | 16W | No | General Purpose | 125pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
6,695 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.72427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 6.2V | - | - | - | 6W | No | General Purpose | 18pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 6.8V | - | - | - | 6W | No | General Purpose | 16pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
614 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.67380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.3V | 11V | 1.5A (8/20µs) | 16W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOT-665 | SOT-665 | ||
119 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.70646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 6.8V | - | - | - | 14W | No | General Purpose | 90pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 5.6V | - | - | - | 6W | No | General Purpose | 22pF @ 1MHz | - | - | - | Surface Mount | SOT-665 | SOT-665 | ||
0 In Stock | 3,000 : ¥9.70430 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 2 | 12V | 14.2V | - | - | 50W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-665 | SOT-665 |