PESD5V0V4UW,115 | ||
---|---|---|
DigiKey Part Number | 1727-5811-2-ND - Tape & Reel (TR) 1727-5811-1-ND - Cut Tape (CT) 1727-5811-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0V4UW,115 | |
Description | TVS DIODE 5VWM 13VC SOT665 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 13V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD5V0V4UW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 16W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09180 | ¥109.18 |
500 | ¥0.96738 | ¥483.69 |
1,000 | ¥0.75288 | ¥752.88 |
2,000 | ¥0.67383 | ¥1,347.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67380 | ¥2,695.20 |
8,000 | ¥0.65876 | ¥5,270.08 |
12,000 | ¥0.58347 | ¥7,001.64 |
28,000 | ¥0.57594 | ¥16,126.32 |
100,000 | ¥0.48183 | ¥48,183.00 |