PESD5V0U4BW,115 | ||
---|---|---|
DigiKey Part Number | 1727-5804-2-ND - Tape & Reel (TR) 1727-5804-1-ND - Cut Tape (CT) 1727-5804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0U4BW,115 | |
Description | TVS DIODE 5VWM SOT665 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD5V0U4BW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.24782 | ¥623.91 |
1,000 | ¥0.84852 | ¥848.52 |
2,000 | ¥0.78116 | ¥1,562.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78116 | ¥3,124.64 |
8,000 | ¥0.74871 | ¥5,989.68 |
12,000 | ¥0.67384 | ¥8,086.08 |
28,000 | ¥0.66386 | ¥18,588.08 |
100,000 | ¥0.61775 | ¥61,775.00 |