
F0603E1R25FSTR | |
|---|---|
DigiKey Part Number | 478-2863-2-ND - Tape & Reel (TR) 478-2863-1-ND - Cut Tape (CT) 478-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E1R25FSTR |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Current Rating (Amps) | DC Cold Resistance 0.09 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 5 | ¥3.27600 | ¥16.38 |
| 10 | ¥3.03500 | ¥30.35 |
| 50 | ¥2.51400 | ¥125.70 |
| 100 | ¥2.31970 | ¥231.97 |
| 250 | ¥2.08564 | ¥521.41 |
| 500 | ¥1.92414 | ¥962.07 |
| 1,000 | ¥1.77445 | ¥1,774.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55953 | ¥4,678.59 |
| 6,000 | ¥1.43662 | ¥8,619.72 |
| 9,000 | ¥1.36889 | ¥12,320.01 |
| 15,000 | ¥1.28765 | ¥19,314.75 |
| 21,000 | ¥1.23652 | ¥25,966.92 |
| 30,000 | ¥1.20863 | ¥36,258.90 |

