




0353180820 | |
|---|---|
DigiKey Part Number | WM13197-ND |
Manufacturer | |
Manufacturer Product Number | 0353180820 |
Description | CONN HEADER R/A 8POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353180820 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.208" (5.30mm) |
Packaging Bulk | Contact Length - Post 0.173" (4.40mm) |
Part Status Active | Insulation Height 0.378" (9.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.40000 | ¥54.00 |
| 100 | ¥4.58740 | ¥458.74 |
| 500 | ¥4.09414 | ¥2,047.07 |
| 2,500 | ¥3.65448 | ¥9,136.20 |
| 5,000 | ¥3.48010 | ¥17,400.50 |
| 10,000 | ¥3.31409 | ¥33,140.90 |












