
PESD3V3S5UD,125 | |
|---|---|
DigiKey Part Number | 1727-5792-2-ND - Tape & Reel (TR) 1727-5792-1-ND - Cut Tape (CT) 1727-5792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S5UD,125 |
Description | TVS DIODE 3.3VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S5UD,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.11000 | ¥41.10 |
| 50 | ¥3.00340 | ¥150.17 |
| 100 | ¥2.64290 | ¥264.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54236 | ¥4,627.08 |
| 6,000 | ¥1.41109 | ¥8,466.54 |

