E-L9637D013TR | ||
---|---|---|
DigiKey Part Number | 497-10483-2-ND - Tape & Reel (TR) 497-10483-1-ND - Cut Tape (CT) 497-10483-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | E-L9637D013TR | |
Description | IC TRANSCEIVER 1/1 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver ISO 9141 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | E-L9637D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | ISO 9141 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01800 | ¥170.18 |
25 | ¥16.05080 | ¥401.27 |
100 | ¥13.67680 | ¥1,367.68 |
250 | ¥12.84172 | ¥3,210.43 |
500 | ¥11.23662 | ¥5,618.31 |
1,000 | ¥9.31030 | ¥9,310.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.66822 | ¥21,670.55 |
5,000 | ¥8.34717 | ¥41,735.85 |